
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | APEM Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
Switch Type | Pushbutton | |
Shape | Round | |
Color | Black | |
Illumination | Non-Illuminated | |
For Use With/Related Products | 300/400 Series | |
Mounting Type | Slip On | |
Size | 6.35mm Dia x 4.75mm H | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 31,25000 Kč | 31,25 Kč |
10 | 28,24500 Kč | 282,45 Kč |
Unit Price without VAT: | 31,25000 Kč |
---|---|
Unit Price with VAT: | 37,81250 Kč |