



Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | APEM Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Circuit | 4PDT | |
Requires | Switch Body | |
Termination Style | Solder, Quick Connect - 0.110" (2.8mm) | |
Contact Rating @ Voltage | 6A @ 250VAC | |
(Select First, Then Apply Filters) Compatible Series | Apem, A01 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 717,39000 Kč | 717,39 Kč |
10 | 649,72900 Kč | 6 497,29 Kč |
25 | 624,57520 Kč | 15 614,38 Kč |
50 | 606,18220 Kč | 30 309,11 Kč |
100 | 588,33290 Kč | 58 833,29 Kč |
250 | 565,52784 Kč | 141 381,96 Kč |
Unit Price without VAT: | 717,39000 Kč |
---|---|
Unit Price with VAT: | 868,04190 Kč |