8AC2AK-65-249
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8AC2AK-65-249
8AC2AK65249
8AC2AK65249

8AC2AK65249

DigiKey Part Number
679-2367-ND
Manufacturer
Manufacturer Product Number
8AC2AK65249
Description
SWITCH JOYSTICK DGTL 1A 125V
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Joystick, 1 - Axis Digital (Mechanical Switch) Output
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
APEM Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Joystick, 1 - Axis
Actuator Type
Joystick
Switch Function
2-Way Directional
Functions, Extra
1 Pushbutton
Output
Digital (Mechanical Switch)
Voltage - Supply
-
Current Rating (Amps)
1A (AC)
Voltage Rating - AC
125 V
Contact Material
-
Contact Finish
Gold
Mounting Type
Panel Mount
Termination Style
Wire Leads
Operating Temperature
-25°C ~ 80°C
Panel Cutout Dimensions
Circular - 41.00mm Dia
Ingress Protection
IP65 - Dust Tight, Water Resistant
Features
-
Mechanical Life
1,000,000 Cycles
Electrical Life
-
Operating Force
130gf
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
18 068,08000 Kč8 068,08 Kč
56 453,96800 Kč32 269,84 Kč
106 258,33200 Kč62 583,32 Kč
256 021,74480 Kč150 543,62 Kč
Manufacturers Standard Package
Unit Price without VAT:8 068,08000 Kč
Unit Price with VAT:9 762,37680 Kč