Toggle Switch 3PDT Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

657NH/2

DigiKey Part Number
657NH/2-ND
Manufacturer
Manufacturer Product Number
657NH/2
Description
SWITCH TOGGLE 3PDT 10A 250V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Toggle Switch 3PDT Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Flatted
Mfr
Actuator Length
13.50mm
Series
Illumination
Non-Illuminated
Packaging
Bulk
Termination Style
Quick Connect - 0.250" (6.3mm)
Part Status
Active
Panel Cutout Dimensions
Circular - 12.20mm Dia
Mounting Type
Panel Mount
Bushing Thread
M12 x 0.75
Circuit
Operating Temperature
-20°C ~ 55°C
Switch Function
Actuator Material
Polyamide (PA), Nylon
Current Rating (Amps)
10A (AC)
Electrical Life
10,000 Cycles
Voltage Rating - AC
250 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 22
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1835,51000 Kč835,51 Kč
10720,81900 Kč7 208,19 Kč
25679,52880 Kč16 988,22 Kč
50649,81680 Kč32 490,84 Kč
100621,34760 Kč62 134,76 Kč
250585,53344 Kč146 383,36 Kč
Manufacturers Standard Package
Unit Price without VAT:835,51000 Kč
Unit Price with VAT:1 010,96710 Kč