



Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 15A (AC) | |
Voltage Rating - AC | 250 V | |
Actuator Type | Locking Lever | |
Actuator Length | 19.40mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Panel Cutout Dimensions | Circular - 12.20mm Dia | |
Bushing Thread | 15/32-32 | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -20°C ~ 55°C | |
Actuator Material | Brass, Nickel Plated | |
Electrical Life | 10,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 943,02000 Kč | 943,02 Kč |
| 10 | 813,54700 Kč | 8 135,47 Kč |
| 25 | 766,93920 Kč | 19 173,48 Kč |
| 50 | 733,38460 Kč | 36 669,23 Kč |
| 100 | 701,23660 Kč | 70 123,66 Kč |
| 250 | 660,80036 Kč | 165 200,09 Kč |
| Unit Price without VAT: | 943,02000 Kč |
|---|---|
| Unit Price with VAT: | 1 141,05420 Kč |











