
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 10A (AC) | |
Voltage Rating - AC | 250 V | |
Actuator Type | Flatted | |
Actuator Length | 13.50mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Panel Cutout Dimensions | Circular - 12.20mm Dia | |
Bushing Thread | M12 x 0.75 | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -20°C ~ 55°C | |
Actuator Material | Polyamide (PA), Nylon | |
Electrical Life | 6,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 270,03000 Kč | 270,03 Kč |
| 10 | 233,01500 Kč | 2 330,15 Kč |
| 25 | 219,72320 Kč | 5 493,08 Kč |
| 50 | 210,14380 Kč | 10 507,19 Kč |
| 100 | 200,97400 Kč | 20 097,40 Kč |
| 250 | 189,43640 Kč | 47 359,10 Kč |
| 500 | 181,13294 Kč | 90 566,47 Kč |
| 1 000 | 173,17786 Kč | 173 177,86 Kč |
| Unit Price without VAT: | 270,03000 Kč |
|---|---|
| Unit Price with VAT: | 326,73630 Kč |






