Toggle Switch SPDT Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

637NH/2

DigiKey Part Number
679-1248-ND
Manufacturer
Manufacturer Product Number
637NH/2
Description
SWITCH TOGGLE SPDT 10A 250V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Toggle Switch SPDT Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Flatted
Mfr
Actuator Length
13.50mm
Series
Illumination
Non-Illuminated
Packaging
Bulk
Termination Style
Quick Connect - 0.250" (6.3mm)
Part Status
Active
Panel Cutout Dimensions
Circular - 12.20mm Dia
Mounting Type
Panel Mount
Bushing Thread
M12 x 0.75
Circuit
Operating Temperature
-20°C ~ 55°C
Switch Function
Actuator Material
Polyamide (PA), Nylon
Current Rating (Amps)
10A (AC)
Electrical Life
10,000 Cycles
Voltage Rating - AC
250 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1317,91000 Kč317,91 Kč
10274,40200 Kč2 744,02 Kč
25258,72880 Kč6 468,22 Kč
50247,44880 Kč12 372,44 Kč
100236,64540 Kč23 664,54 Kč
250223,05252 Kč55 763,13 Kč
500213,26954 Kč106 634,77 Kč
1 000203,89604 Kč203 896,04 Kč
Manufacturers Standard Package
Unit Price without VAT:317,91000 Kč
Unit Price with VAT:384,67110 Kč