Toggle Switch SPDT Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

636NH/2

DigiKey Part Number
679-3976-ND
Manufacturer
Manufacturer Product Number
636NH/2
Description
SWITCH TOGGLE SPDT 15A 250V
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Toggle Switch SPDT Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount
Circuit
Switch Function
Current Rating (Amps)
15A (AC)
Voltage Rating - AC
250 V
Actuator Type
Flatted
Actuator Length
13.50mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Quick Connect - 0.250" (6.3mm)
Panel Cutout Dimensions
Circular - 12.20mm Dia
Bushing Thread
M12 x 0.75
Ingress Protection
-
Features
-
Operating Temperature
-20°C ~ 55°C
Actuator Material
Polyamide (PA), Nylon
Electrical Life
10,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 221
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1265,83000 Kč265,83 Kč
10229,36100 Kč2 293,61 Kč
25216,27120 Kč5 406,78 Kč
50206,84700 Kč10 342,35 Kč
100197,82010 Kč19 782,01 Kč
250186,46644 Kč46 616,61 Kč
500178,29234 Kč89 146,17 Kč
1 000170,46260 Kč170 462,60 Kč
Manufacturers Standard Package
Unit Price without VAT:265,83000 Kč
Unit Price with VAT:321,65430 Kč