Image for 636H/22V is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

636H/22V

DigiKey Part Number
636H/22V-ND
Manufacturer
Manufacturer Product Number
636H/22V
Description
SWITCH TOGGLE SPDT 15A 250V
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Toggle Switch SPDT Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount
Circuit
Switch Function
Current Rating (Amps)
15A (AC)
Voltage Rating - AC
250 V
Actuator Type
Locking Lever
Actuator Length
19.40mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Quick Connect - 0.250" (6.3mm)
Panel Cutout Dimensions
Circular - 12.20mm Dia
Bushing Thread
15/32-32
Ingress Protection
-
Features
-
Operating Temperature
-20°C ~ 55°C
Actuator Material
Brass, Nickel Plated
Electrical Life
10,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
25677,65600 Kč16 941,40 Kč
Manufacturers Standard Package
Unit Price without VAT:677,65600 Kč
Unit Price with VAT:819,96376 Kč