



Category | Actuator Type Flatted |
Mfr | Actuator Length 13.50mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style Quick Connect - 0.250" (6.3mm) |
Part Status Active | Panel Cutout Dimensions Circular - 12.20mm Dia |
Mounting Type Panel Mount | Bushing Thread M12 x 0.75 |
Circuit | Operating Temperature -20°C ~ 55°C |
Switch Function | Actuator Material Polyamide (PA), Nylon |
Current Rating (Amps) 15A (AC) | Electrical Life 10,000 Cycles |
Voltage Rating - AC 250 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 145,52000 Kč | 145,52 Kč |
| 10 | 125,71500 Kč | 1 257,15 Kč |
| 25 | 118,53800 Kč | 2 963,45 Kč |
| 50 | 113,38500 Kč | 5 669,25 Kč |
| 100 | 108,44630 Kč | 10 844,63 Kč |
| 250 | 102,23340 Kč | 25 558,35 Kč |
| 500 | 97,76206 Kč | 48 881,03 Kč |
| 1 000 | 93,47848 Kč | 93 478,48 Kč |
| Unit Price without VAT: | 145,52000 Kč |
|---|---|
| Unit Price with VAT: | 176,07920 Kč |






