Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

| 5646AB9X681 | |
|---|---|
| DigiKey Part Number | 679-5646AB9X681-ND | 
| Manufacturer | |
| Manufacturer Product Number | 5646AB9X681 | 
| Description | TOGGLE SWITCH 5000 MINIATURE | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | Toggle Switch DPDT Panel Mount | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Mounting Type | Panel Mount | |
| Circuit | ||
| Switch Function | ||
| Current Rating (Amps) | 6A (AC), 4A (DC) | |
| Voltage Rating - AC | 125 V | |
| Voltage Rating - DC | 30 V | |
| Actuator Type | Standard Round | |
| Actuator Length | 10.50mm | |
| Illumination | Non-Illuminated | |
| Illumination Type, Color | - | |
| Illumination Voltage (Nominal) | - | |
| Termination Style | Solder Lug | |
| Panel Cutout Dimensions | Circular - 6.50mm Dia | |
| Bushing Thread | 1/4-40 | |
| Ingress Protection | - | |
| Features | - | |
| Operating Temperature | -40°C ~ 85°C | |
| Actuator Material | Brass, Chrome Plated | |
| Electrical Life | 50,000 Cycles | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 50 | 250,35440 Kč | 12 517,72 Kč | 
| Unit Price without VAT: | 250,35440 Kč | 
|---|---|
| Unit Price with VAT: | 302,92882 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic