
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 6A (AC), 4A (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Standard Round | |
Actuator Length | 10.50mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder Lug | |
Panel Cutout Dimensions | Circular - 6.50mm Dia | |
Bushing Thread | 1/4-40 | |
Ingress Protection | - | |
Features | Epoxy Sealed Terminals | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | Brass, Nickel Plated | |
Electrical Life | 50,000 Cycles | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 188,93000 Kč | 188,93 Kč |
10 | 163,03600 Kč | 1 630,36 Kč |
25 | 153,73360 Kč | 3 843,34 Kč |
50 | 147,03900 Kč | 7 351,95 Kč |
100 | 140,62960 Kč | 14 062,96 Kč |
250 | 132,56460 Kč | 33 141,15 Kč |
500 | 126,76138 Kč | 63 380,69 Kč |
1 000 | 121,20081 Kč | 121 200,81 Kč |
Unit Price without VAT: | 188,93000 Kč |
---|---|
Unit Price with VAT: | 228,60530 Kč |