
Category | Actuator Type Standard Round |
Mfr | Actuator Length 17.50mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style Solder Lug |
Part Status Active | Panel Cutout Dimensions Circular - 12.50mm Dia |
Mounting Type Panel Mount | Bushing Thread 15/32-32 |
Circuit | Features Epoxy Sealed Terminals |
Switch Function | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) 6A (AC), 4A (DC) | Actuator Material Brass, Nickel Plated |
Voltage Rating - AC 125 V | Electrical Life 50,000 Cycles |
Voltage Rating - DC 30 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 300,53000 Kč | 300,53 Kč |
| 10 | 259,33800 Kč | 2 593,38 Kč |
| 25 | 244,53480 Kč | 6 113,37 Kč |
| 50 | 233,87360 Kč | 11 693,68 Kč |
| 100 | 223,66480 Kč | 22 366,48 Kč |
| 250 | 210,81992 Kč | 52 704,98 Kč |
| 500 | 201,57424 Kč | 100 787,12 Kč |
| 1 000 | 192,71775 Kč | 192 717,75 Kč |
| Unit Price without VAT: | 300,53000 Kč |
|---|---|
| Unit Price with VAT: | 363,64130 Kč |


