5246AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5246AB
5246AB
5246AB

5246AB

DigiKey Part Number
679-2472-ND
Manufacturer
Manufacturer Product Number
5246AB
Description
SWITCH TOGGLE DPDT 6A 125V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Toggle Switch DPDT Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Mounting Type
Panel Mount
Circuit
Switch Function
Current Rating (Amps)
6A (AC), 4A (DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
30 V
Actuator Type
Standard Round
Actuator Length
10.50mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
PC Pin
Panel Cutout Dimensions
Circular - 6.50mm Dia
Bushing Thread
1/4-40
Ingress Protection
-
Features
Epoxy Sealed Terminals
Operating Temperature
-40°C ~ 85°C
Actuator Material
Brass, Nickel Plated
Electrical Life
50,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 72
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1207,26000 Kč207,26 Kč
10178,84600 Kč1 788,46 Kč
25168,63960 Kč4 215,99 Kč
50161,29500 Kč8 064,75 Kč
100154,26280 Kč15 426,28 Kč
250145,41508 Kč36 353,77 Kč
500139,04650 Kč69 523,25 Kč
1 000132,94477 Kč132 944,77 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:207,26000 Kč
Unit Price with VAT:250,78460 Kč