



Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Through Hole, Right Angle, Vertical | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 0.4VA (AC/DC) | |
Voltage Rating - AC | 20 V | |
Voltage Rating - DC | 20 V | |
Actuator Type | Standard Round | |
Actuator Length | 8.50mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Panel Cutout Dimensions | Circular - 6.50mm Dia | |
Bushing Thread | Unthreaded | |
Ingress Protection | - | |
Features | Epoxy Sealed Terminals | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | Brass, Nickel Plated | |
Electrical Life | 50,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 239,76000 Kč | 239,76 Kč |
| 10 | 206,87900 Kč | 2 068,79 Kč |
| 25 | 195,06600 Kč | 4 876,65 Kč |
| 50 | 186,56620 Kč | 9 328,31 Kč |
| 100 | 178,42610 Kč | 17 842,61 Kč |
| 250 | 168,18864 Kč | 42 047,16 Kč |
| 500 | 160,81948 Kč | 80 409,74 Kč |
| 1 000 | 153,75867 Kč | 153 758,67 Kč |
| Unit Price without VAT: | 239,76000 Kč |
|---|---|
| Unit Price with VAT: | 290,10960 Kč |

