Toggle Switch SPDT Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4639A22UU

DigiKey Part Number
679-1261-ND
Manufacturer
Manufacturer Product Number
4639A22UU
Description
SWITCH TOGGLE SPDT 6A 125V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Toggle Switch SPDT Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Flatted
Mfr
Actuator Length
13.50mm
Series
Illumination
Non-Illuminated
Packaging
Bulk
Termination Style
Solder, Quick Connect - 0.110" (2.8mm)
Part Status
Active
Panel Cutout Dimensions
Circular - 12.20mm Dia
Mounting Type
Panel Mount
Bushing Thread
M12 x 0.75
Circuit
Operating Temperature
-20°C ~ 55°C
Switch Function
Actuator Material
Polyamide (PA66), Nylon 6/6
Current Rating (Amps)
6A (AC)
Electrical Life
10,000 Cycles
Voltage Rating - AC
125 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1307,41000 Kč307,41 Kč
20253,83450 Kč5 076,69 Kč
40242,77375 Kč9 710,95 Kč
60236,51800 Kč14 191,08 Kč
100228,86350 Kč22 886,35 Kč
260215,17296 Kč55 944,97 Kč
500206,25916 Kč103 129,58 Kč
1 000197,19453 Kč197 194,53 Kč
Manufacturers Standard Package
Unit Price without VAT:307,41000 Kč
Unit Price with VAT:371,96610 Kč