Toggle Switch SPDT Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4636A22UU

DigiKey Part Number
679-1260-ND
Manufacturer
Manufacturer Product Number
4636A22UU
Description
SWITCH TOGGLE SPDT 6A 125V
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Toggle Switch SPDT Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount
Circuit
Switch Function
Current Rating (Amps)
6A (AC)
Voltage Rating - AC
125 V
Actuator Type
Flatted
Actuator Length
13.50mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Solder, Quick Connect - 0.110" (2.8mm)
Panel Cutout Dimensions
Circular - 12.20mm Dia
Bushing Thread
M12 x 0.75
Ingress Protection
-
Features
-
Operating Temperature
-20°C ~ 55°C
Actuator Material
Polyamide (PA66), Nylon 6/6
Electrical Life
10,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1286,83000 Kč286,83 Kč
20236,83650 Kč4 736,73 Kč
40226,52125 Kč9 060,85 Kč
60220,68900 Kč13 241,34 Kč
100213,54550 Kč21 354,55 Kč
260200,77481 Kč52 201,45 Kč
500192,45926 Kč96 229,63 Kč
1 000184,00505 Kč184 005,05 Kč
Manufacturers Standard Package
Unit Price without VAT:286,83000 Kč
Unit Price with VAT:347,06430 Kč