Rocker Switch SPDT 16A (AC), 15A (DC) 125 V Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2636LHA232000L0

DigiKey Part Number
2636LHA232000L0-ND
Manufacturer
Manufacturer Product Number
2636LHA232000L0
Description
SWITCH ROCKER SPDT 16A 125V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Rocker Switch SPDT 16A (AC), 15A (DC) 125 V Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
Mfr
Actuator Type
Concave (Curved)
Series
Color - Actuator/Cap
Black
Packaging
Tray
Actuator Marking
No Marking
Part Status
Active
Termination Style
Screw Terminal
Mounting Type
Panel Mount, Snap-In
Panel Cutout Dimensions
Rectangular - 30.00mm x 22.00mm
Circuit
Operating Temperature
-20°C ~ 85°C
Switch Function
Approval Agency
CSA, NF, UL, VDE
Current Rating (Amps)
Electrical Life
10,000 Cycles
Voltage Rating - AC
125 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1386,66000 Kč386,66 Kč
20319,08900 Kč6 381,78 Kč
40305,17850 Kč12 207,14 Kč
60297,31250 Kč17 838,75 Kč
100287,67870 Kč28 767,87 Kč
260270,45815 Kč70 319,12 Kč
500259,24262 Kč129 621,31 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:386,66000 Kč
Unit Price with VAT:467,85860 Kč