1D16M1500
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1D16M1500
1D16M1500
1D16M1500

1D16M1500

DigiKey Part Number
1040-1160-ND
Manufacturer
Manufacturer Product Number
1D16M1500
Description
SWITCH JOYSTICK DGTL 6A 250V
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Joystick, 2 - Axis Digital (Mechanical Switch) Output
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
APEM Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Joystick, 2 - Axis
Actuator Type
Joystick
Switch Function
8-Way Directional
Functions, Extra
1 Pushbutton
Output
Digital (Mechanical Switch)
Voltage - Supply
-
Current Rating (Amps)
6A (AC)
Voltage Rating - AC
250 V
Contact Material
Silver (Ag)
Contact Finish
Gold
Mounting Type
Panel Mount
Termination Style
Solder Lug
Operating Temperature
-20°C ~ 50°C
Panel Cutout Dimensions
Circular - 22.00mm Dia
Ingress Protection
IP65 - Dust Tight, Water Resistant
Features
Includes Limiter and Bezel Set
Mechanical Life
5,000,000 Cycles
Electrical Life
-
Operating Force
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
16 275,66000 Kč6 275,66 Kč
55 473,29000 Kč27 366,45 Kč
105 159,38300 Kč51 593,83 Kč
254 771,07800 Kč119 276,95 Kč
Manufacturers Standard Package
Unit Price without VAT:6 275,66000 Kč
Unit Price with VAT:7 593,54860 Kč