



Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 4A (AC/DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Standard Round | |
Actuator Length | 17.30mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder Lug | |
Panel Cutout Dimensions | Circular - 12.00mm Dia | |
Bushing Thread | 15/32-32 | |
Ingress Protection | - | |
Features | Front Panel Sealing | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | Brass, Nickel Plated | |
Electrical Life | 50,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 958,27000 Kč | 1 958,27 Kč |
| 10 | 1 688,76400 Kč | 16 887,64 Kč |
| 25 | 1 591,76600 Kč | 39 794,15 Kč |
| 50 | 1 521,94760 Kč | 76 097,38 Kč |
| 100 | 1 455,05430 Kč | 145 505,43 Kč |
| Unit Price without VAT: | 1 958,27000 Kč |
|---|---|
| Unit Price with VAT: | 2 369,50670 Kč |

