1214712X778 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


APEM Inc.
In Stock: 0
Unit Price: 3 500,55960 Kč
Datasheet

Parametric Equivalent


APEM Inc.
In Stock: 0
Unit Price: 5 064,71760 Kč
Datasheet

Parametric Equivalent


APEM Inc.
In Stock: 0
Unit Price: 3 905,73720 Kč
Datasheet
Image for 1214712X778 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1214712X778

DigiKey Part Number
679-1214712X778-ND
Manufacturer
Manufacturer Product Number
1214712X778
Description
TOGGLE SWITCH 12000 HIGH SPEC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Toggle Switch DPDT Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount
Circuit
Switch Function
Current Rating (Amps)
4A (AC/DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
30 V
Actuator Type
Standard Round
Actuator Length
17.30mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Solder Lug
Panel Cutout Dimensions
Circular - 12.00mm Dia
Bushing Thread
15/32-32
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
-
Operating Temperature
-40°C ~ 85°C
Actuator Material
Brass, Chrome Plated
Electrical Life
20,000 Cycles
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
252 790,23960 Kč69 755,99 Kč
Manufacturers Standard Package
Unit Price without VAT:2 790,23960 Kč
Unit Price with VAT:3 376,18992 Kč