12146A2V is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


APEM Inc.
In Stock: 2
Unit Price: 3 730,42000 Kč
Datasheet

Parametric Equivalent


APEM Inc.
In Stock: 0
Unit Price: 1 843,22560 Kč
Datasheet

Parametric Equivalent


APEM Inc.
In Stock: 0
Unit Price: 1 843,22560 Kč
Datasheet
Toggle Switch DPDT Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12146A2V

DigiKey Part Number
12146A2V-ND
Manufacturer
Manufacturer Product Number
12146A2V
Description
SWITCH TOGGLE DPDT 4A 125V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Toggle Switch DPDT Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Locking Lever
Mfr
Actuator Length
19.40mm
Series
Illumination
Non-Illuminated
Packaging
Bulk
Termination Style
Solder Lug
Part Status
Active
Panel Cutout Dimensions
Circular - 12.50mm Dia
Mounting Type
Panel Mount
Bushing Thread
15/32-32
Circuit
Features
Epoxy Sealed Terminals
Switch Function
Operating Temperature
-40°C ~ 85°C
Current Rating (Amps)
4A (AC/DC)
Actuator Material
Brass, Nickel Plated
Voltage Rating - AC
125 V
Electrical Life
50,000 Cycles
Voltage Rating - DC
30 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
121462VX778APEM Inc.2679-3533-ND3 730,42000 KčParametric Equivalent
12146AD2G1VAPEM Inc.012146AD2G1V-ND1 843,22560 KčParametric Equivalent
12146AD2G2VAPEM Inc.012146AD2G2V-ND1 843,22560 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 079,29000 Kč2 079,29 Kč
101 793,11400 Kč17 931,14 Kč
251 690,09640 Kč42 252,41 Kč
501 615,94260 Kč80 797,13 Kč
1001 544,89410 Kč154 489,41 Kč
Manufacturers Standard Package
Unit Price without VAT:2 079,29000 Kč
Unit Price with VAT:2 515,94090 Kč