Pushbutton Switch SPST-NO Standard (Footswitch) Panel Mount, Rear
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1213MA

DigiKey Part Number
679-1043-ND
Manufacturer
Manufacturer Product Number
1213MA
Description
SWITCH PUSH SPST-NO 8A 125V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPST-NO Standard (Footswitch) Panel Mount, Rear
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
125 V
Mfr
Voltage Rating - DC
24 V
Series
Actuator Type
Round, Plunger, Metal
Packaging
Bulk
Actuator Marking
No Marking
Part Status
Active
Color - Actuator/Cap
Silver
Mounting Type
Panel Mount, Rear
Termination Style
Solder, Quick Connect - 0.250" (6.3mm)
Type
Standard (Footswitch)
Panel Cutout Dimensions
Circular - 12.20mm Dia
Circuit
Operating Temperature
-20°C ~ 55°C
Switch Function
Off-Mom
Electrical Life
10,000 Cycles
Current Rating (Amps)
8A (AC), 4A (DC)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
Marketplace Stock: 166 View Now
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1550,78000 Kč550,78 Kč
10475,24800 Kč4 752,48 Kč
40434,70050 Kč17 388,02 Kč
80415,69475 Kč33 255,58 Kč
120404,94817 Kč48 593,78 Kč
280383,34025 Kč107 335,27 Kč
520368,25525 Kč191 492,73 Kč
Manufacturers Standard Package
Unit Price without VAT:550,78000 Kč
Unit Price with VAT:666,44380 Kč

Other Suppliers on DigiKey

166In Stock
Ships from WEC