
Category | Actuator Type Standard Round |
Mfr | Actuator Length 11.30mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style Solder Lug |
Part Status Active | Panel Cutout Dimensions Circular - 6.50mm Dia |
Mounting Type Panel Mount | Bushing Thread 1/4-40 |
Circuit | Features Epoxy Sealed Terminals |
Switch Function | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) 4A (AC/DC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - AC 125 V | Electrical Life 50,000 Cycles |
Voltage Rating - DC 30 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 254,04000 Kč | 1 254,04 Kč |
| 10 | 1 081,77500 Kč | 10 817,75 Kč |
| 25 | 1 019,72560 Kč | 25 493,14 Kč |
| 50 | 975,06560 Kč | 48 753,28 Kč |
| 100 | 932,27630 Kč | 93 227,63 Kč |
| Unit Price without VAT: | 1 254,04000 Kč |
|---|---|
| Unit Price with VAT: | 1 517,38840 Kč |

