Memory Module DDR4 SDRAM 16GB Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DD2.22260S.001

DigiKey Part Number
1582-DD2.22260S.001-ND
Manufacturer
Manufacturer Product Number
DD2.22260S.001
Description
MODULE DDR4 SDRAM 16GB MODULE
Customer Reference
Detailed Description
Memory Module DDR4 SDRAM 16GB Module
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apacer Memory America
Series
-
Packaging
Bulk
Part Status
Active
Memory Type
DDR4 SDRAM
Memory Size
16GB
Transfer Rate (Mb/s, MT/s, MHz)
2400
Package / Case
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
145 612,28000 Kč45 612,28 Kč
Manufacturers Standard Package
Unit Price without VAT:45 612,28000 Kč
Unit Price with VAT:55 190,85880 Kč