Solid State Drive (SSD) FLASH - NAND (TLC) 1TB SATA III 2.5" 5V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AP1TPPSS25-R

DigiKey Part Number
1582-AP1TPPSS25-R-ND
Manufacturer
Manufacturer Product Number
AP1TPPSS25-R
Description
SSD 1TB 2.5" TLC SATA III 5V
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (TLC) 1TB SATA III 2.5" 5V
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed - Read
550MB/s
Manufacturer
Apacer Memory America
Speed - Write
500MB/s
Packaging
Bulk
Voltage - Supply
5V
Part Status
Active
Type
SATA III
Memory Size
1TB
Operating Temperature
0°C ~ 70°C
Memory Type
Solid State Drive (SSD) FLASH - NAND (TLC)
Size / Dimension
100.00mm x 69.85mm x 6.90mm
Form Factor
2.5"
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
126 584,71000 Kč26 584,71 Kč
Manufacturers Standard Package
Unit Price without VAT:26 584,71000 Kč
Unit Price with VAT:32 167,49910 Kč