AP16GMCSH4-B is out of stock and backorders are currently unavailable.
Available Substitutes:

MFR Recommended


Apacer Memory America
In Stock: 0
Unit Price: 2 127,05000 Kč
Memory Card microSD™ 16GB Class 4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AP16GMCSH4-B

DigiKey Part Number
1582-1003-ND
Manufacturer
Manufacturer Product Number
AP16GMCSH4-B
Description
MEMORY CARD MICROSD 16GB CLASS 4
Customer Reference
Detailed Description
Memory Card microSD™ 16GB Class 4
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Size
16GB
Manufacturer
Apacer Memory America
Speed
Class 4
Packaging
Bulk
Operating Temperature
0°C ~ 70°C
Part Status
Discontinued at DigiKey
Base Product Number
Memory Type
microSD™
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AP16GMCSH10U1-BAApacer Memory America01582-AP16GMCSH10U1-BA-ND2 127,05000 KčMFR Recommended
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes