Solid State Drive (SSD) FLASH - NAND (TLC) 128GB SATA III 2.5" 5V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Drive (SSD) FLASH - NAND (TLC) 128GB SATA III 2.5" 5V
AP128GPPSS25-R

AP128GPPSS25-R

DigiKey Part Number
1582-AP128GPPSS25-R-ND
Manufacturer
Manufacturer Product Number
AP128GPPSS25-R
Description
SSD 128GB 2.5" TLC SATA III 5V
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (TLC) 128GB SATA III 2.5" 5V
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apacer Memory America
Series
-
Packaging
Bulk
Part Status
Active
Memory Size
128GB
Memory Type
Solid State Drive (SSD) FLASH - NAND (TLC)
Form Factor
2.5"
Speed - Read
550MB/s
Speed - Write
500MB/s
Voltage - Supply
5V
Type
SATA III
Current - Max
-
Operating Temperature
0°C ~ 70°C
Size / Dimension
100.00mm x 69.85mm x 6.90mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 267,57000 Kč2 267,57 Kč
102 091,38000 Kč20 913,80 Kč
252 022,63640 Kč50 565,91 Kč
501 971,54420 Kč98 577,21 Kč
1001 921,38420 Kč192 138,42 Kč
Manufacturers Standard Package
Unit Price without VAT:2 267,57000 Kč
Unit Price with VAT:2 743,75970 Kč