Image for AP128GPP3480-R is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AP128GPP3480-R

DigiKey Part Number
1582-AP128GPP3480-R-ND
Manufacturer
Manufacturer Product Number
AP128GPP3480-R
Description
SSD 128GB M.2 MOD TLC NVME 3.3V
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (TLC) 128GB NVMe M.2 Module 3.3V
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed - Read
2.5GB/s
Manufacturer
Apacer Memory America
Speed - Write
2.1GB/s
Packaging
Bulk
Voltage - Supply
3.3V
Part Status
Active
Type
NVMe
Memory Size
128GB
Operating Temperature
0°C ~ 70°C
Memory Type
Solid State Drive (SSD) FLASH - NAND (TLC)
Size / Dimension
80.00mm x 22.00mm x 2.15mm
Form Factor
M.2 Module
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 759,39000 Kč2 759,39 Kč
Manufacturers Standard Package
Unit Price without VAT:2 759,39000 Kč
Unit Price with VAT:3 338,86190 Kč