Memory Card microSDHC™ 4GB SLC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AP-MSD04GIHI-T

DigiKey Part Number
1582-1112-ND
Manufacturer
Manufacturer Product Number
AP-MSD04GIHI-T
Description
MEMORY CARD MICROSDHC 4GB SLC
Customer Reference
Detailed Description
Memory Card microSDHC™ 4GB SLC
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apacer Memory America
Series
-
Packaging
Tray
Part Status
Active
Memory Type
microSDHC™
Memory Size
4GB
Speed
-
Technology
SLC
Operating Temperature
-40°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 408
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
120 001,64000 Kč20 001,64 Kč
1018 370,62500 Kč183 706,25 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:20 001,64000 Kč
Unit Price with VAT:24 201,98440 Kč