Similar

AP-MSD04GCA-2HTM | |
|---|---|
DigiKey Part Number | AP-MSD04GCA-2HTM-ND |
Manufacturer | |
Manufacturer Product Number | AP-MSD04GCA-2HTM |
Description | MEM CRD MICROSDHC 4GB CLS 10 MLC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Memory Card microSDHC™ 4GB Class 10 MLC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apacer Memory America | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Memory Type | microSDHC™ | |
Memory Size | 4GB | |
Speed | Class 10 | |
Technology | MLC | |
Operating Temperature | -25°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 489,41000 Kč | 489,41 Kč |
| Unit Price without VAT: | 489,41000 Kč |
|---|---|
| Unit Price with VAT: | 592,18610 Kč |


