
AP-MSD02GIDI-T | |
|---|---|
DigiKey Part Number | 1582-1109-ND |
Manufacturer | |
Manufacturer Product Number | AP-MSD02GIDI-T |
Description | MEMORY CARD MICROSD 2GB SLC |
Customer Reference | |
Detailed Description | Memory Card microSD™ 2GB SLC |
Category | Memory Size 2GB |
Manufacturer Apacer Memory America | Technology SLC |
Packaging Tray | Operating Temperature -40°C ~ 85°C |
Part Status Active | Base Product Number |
Memory Type microSD™ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9 409,58000 Kč | 9 409,58 Kč |
| 10 | 8 651,42400 Kč | 86 514,24 Kč |
| Unit Price without VAT: | 9 409,58000 Kč |
|---|---|
| Unit Price with VAT: | 11 385,59180 Kč |





