
AP-ISD064GCA-2FTM | |
---|---|
DigiKey Part Number | AP-ISD064GCA-2FTM-ND |
Manufacturer | |
Manufacturer Product Number | AP-ISD064GCA-2FTM |
Description | MEMORY CARD SD 64GB 10 UHS 1 MLC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Memory Card SD™ 64GB Class 10, UHS Class 1 MLC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Apacer Memory America | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Memory Type | SD™ | |
Memory Size | 64GB | |
Speed | Class 10, UHS Class 1 | |
Technology | MLC | |
Operating Temperature | -25°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 4 042,89000 Kč | 4 042,89 Kč |
Unit Price without VAT: | 4 042,89000 Kč |
---|---|
Unit Price with VAT: | 4 891,89690 Kč |