
AK6.148GSA.00101 | |
|---|---|
DigiKey Part Number | 1582-AK6.148GSA.00101-ND |
Manufacturer | |
Manufacturer Product Number | AK6.148GSA.00101 |
Description | MEM CRD MICSD 16GB 10UHSI SLC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Memory Card microSD™ 16GB Class 10, UHS-I², U3, A2 SLC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apacer Memory America | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Memory Type | microSD™ | |
Memory Size | 16GB | |
Speed | Class 10, UHS-I², U3, A2 | |
Technology | SLC | |
Operating Temperature | -25°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 664,89000 Kč | 664,89 Kč |
| 10 | 615,23500 Kč | 6 152,35 Kč |
| 25 | 595,56320 Kč | 14 889,08 Kč |
| 50 | 580,81960 Kč | 29 040,98 Kč |
| 100 | 566,26560 Kč | 56 626,56 Kč |
| 250 | 547,38408 Kč | 136 846,02 Kč |
| Unit Price without VAT: | 664,89000 Kč |
|---|---|
| Unit Price with VAT: | 804,51690 Kč |


