
A82.255HGC.002EM | |
|---|---|
DigiKey Part Number | 1582-A82.255HGC.002EM-ND |
Manufacturer | |
Manufacturer Product Number | A82.255HGC.002EM |
Description | SSD 120GB MSATA TLC SATAIII 3.3V |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (TLC) 120GB SATA III mSATA 3.3V |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apacer Memory America | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Memory Size | 120GB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (TLC) | |
Form Factor | mSATA | |
Speed - Read | 440MB/s | |
Speed - Write | 190MB/s | |
Voltage - Supply | 3.3V | |
Type | SATA III | |
Current - Max | 300mA | |
Operating Temperature | 0°C ~ 70°C | |
Weight | - | |
Size / Dimension | 29.85mm x 26.80mm x 3.85mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 029,71000 Kč | 7 029,71 Kč |
| 10 | 6 466,73300 Kč | 64 667,33 Kč |
| 25 | 6 250,47480 Kč | 156 261,87 Kč |
| Unit Price without VAT: | 7 029,71000 Kč |
|---|---|
| Unit Price with VAT: | 8 505,94910 Kč |


