
A52.P25KHB.00582 | |
|---|---|
DigiKey Part Number | 1582-A52.P25KHB.00582-ND |
Manufacturer | |
Manufacturer Product Number | A52.P25KHB.00582 |
Description | SSD 480GB M.2 2280 TLC SATA III |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (TLC) 480GB SATA III M.2 2280 3.3V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apacer Memory America | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Memory Size | 480GB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (TLC) | |
Form Factor | M.2 2280 | |
Speed - Read | 560MB/s | |
Speed - Write | 500MB/s | |
Voltage - Supply | 3.3V | |
Type | SATA III | |
Current - Max | 590mA | |
Operating Temperature | -40°C ~ 85°C | |
Weight | - | |
Size / Dimension | 80.00mm x 22.00mm x 3.88mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 357,23000 Kč | 5 357,23 Kč |
| Unit Price without VAT: | 5 357,23000 Kč |
|---|---|
| Unit Price with VAT: | 6 482,24830 Kč |

