Image for A52.P25KGB.00582 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A52.P25KGB.00582

DigiKey Part Number
1582-A52.P25KGB.00582-ND
Manufacturer
Manufacturer Product Number
A52.P25KGB.00582
Description
SSD 480GB M.2 2280 TLC SATA III
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (TLC) 480GB SATA III M.2 2280 3.3V
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apacer Memory America
Series
Packaging
Bulk
Part Status
Active
Memory Size
480GB
Memory Type
Solid State Drive (SSD) FLASH - NAND (TLC)
Form Factor
M.2 2280
Speed - Read
560MB/s
Speed - Write
500MB/s
Voltage - Supply
3.3V
Type
SATA III
Current - Max
590mA
Operating Temperature
0°C ~ 70°C
Weight
-
Size / Dimension
80.00mm x 22.00mm x 3.88mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
119 333,70000 Kč19 333,70 Kč
Manufacturers Standard Package
Unit Price without VAT:19 333,70000 Kč
Unit Price with VAT:23 393,77700 Kč