Solid State Drive (SSD) FLASH - NAND (TLC) 480GB SATA III M.2 Module 3.3V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A32.255KGB.004EM

DigiKey Part Number
1582-A32.255KGB.004EM-ND
Manufacturer
Manufacturer Product Number
A32.255KGB.004EM
Description
SSD 480GB M.2 TLC SATA III 3.3V
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (TLC) 480GB SATA III M.2 Module 3.3V
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apacer Memory America
Series
Packaging
Bulk
Part Status
Active
Memory Size
480GB
Memory Type
Solid State Drive (SSD) FLASH - NAND (TLC)
Form Factor
M.2 Module
Speed - Read
560MB/s
Speed - Write
470MB/s
Voltage - Supply
3.3V
Type
SATA III
Current - Max
370mA
Operating Temperature
0°C ~ 70°C
Weight
-
Size / Dimension
42.00mm x 22.00mm x 3.80mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
116 713,99000 Kč16 713,99 Kč
Manufacturers Standard Package
Unit Price without VAT:16 713,99000 Kč
Unit Price with VAT:20 223,92790 Kč