Parametric Equivalent
Parametric Equivalent

78.C2GD0.4000C | |
|---|---|
DigiKey Part Number | 1582-78.C2GD0.4000C-ND |
Manufacturer | |
Manufacturer Product Number | 78.C2GD0.4000C |
Description | MODULE DDR3 SDRAM 8GB 204SODIMM |
Customer Reference | |
Detailed Description | Memory Module DDR3 SDRAM 8GB 204-SODIMM |
Datasheet | Datasheet |
Category | Memory Type DDR3 SDRAM |
Manufacturer Apacer Memory America | Memory Size 8GB |
Packaging Bulk | Transfer Rate (Mb/s, MT/s, MHz) 1333 |
Part Status Obsolete | Package / Case 204-SODIMM |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 78.C2GCM.AT30C | Apacer Memory America | 1 | 1582-78.C2GCM.AT30C-ND | 16 353,84000 Kč | Parametric Equivalent |
| 78.C2GCY.4030C | Apacer Memory America | 1 | 1582-78.C2GCY.4030C-ND | 16 050,81000 Kč | Parametric Equivalent |



