
SM850K12TF | |
|---|---|
DigiKey Part Number | 2994-SM850K12TF-ND |
Manufacturer | |
Manufacturer Product Number | SM850K12TF |
Description | SOLAR CELL G3 THIN 8.29V 220.5MW |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Monocrystalline Solar Cell 220.5 mW 8.29 V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ANYSOLAR Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Power (Watts) - Max | 220.5 mW | |
Current @ Pmpp | 32.9 mA | |
Voltage @ Pmpp | 6.7 V | |
Current - Short Circuit (Isc) | 35.1 mA | |
Type | Monocrystalline | |
Voltage - Open Circuit | 8.29 V | |
Operating Temperature | -40°C ~ 90°C | |
Package / Case | Cells | |
Size / Dimension | 1.516" L x 1.299" W x 0.059" H (38.50mm x 33.00mm x 1.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 209,35000 Kč | 209,35 Kč |
| 25 | 158,45920 Kč | 3 961,48 Kč |
| 50 | 149,38400 Kč | 7 469,20 Kč |
| 100 | 140,88400 Kč | 14 088,40 Kč |
| 250 | 130,44712 Kč | 32 611,78 Kč |
| 500 | 123,11170 Kč | 61 555,85 Kč |
| 1 000 | 116,53890 Kč | 116 538,90 Kč |
| Unit Price without VAT: | 209,35000 Kč |
|---|---|
| Unit Price with VAT: | 253,31350 Kč |


