Monocrystalline Solar Cell 702 mW 5.53 V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM401K08L

DigiKey Part Number
2994-SM401K08L-ND
Manufacturer
Manufacturer Product Number
SM401K08L
Description
SOLAR CELL GEN3 5.53V 702MW
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Monocrystalline Solar Cell 702 mW 5.53 V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage @ Pmpp
4.46 V
Manufacturer
ANYSOLAR Ltd
Current - Short Circuit (Isc)
167.5 mA
Series
Type
Monocrystalline
Packaging
Bulk
Voltage - Open Circuit
5.53 V
Part Status
Active
Operating Temperature
-40°C ~ 90°C
Power (Watts) - Max
702 mW
Package / Case
Cells
Current @ Pmpp
157.3 mA
Size / Dimension
3.543" L x 1.575" W x 0.083" H (90.00mm x 40.00mm x 2.10mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1392,71000 Kč392,71 Kč
10321,80000 Kč3 218,00 Kč
60276,44317 Kč16 586,59 Kč
120260,81542 Kč31 297,85 Kč
300241,61373 Kč72 484,12 Kč
540232,27813 Kč125 430,19 Kč
Manufacturers Standard Package
Unit Price without VAT:392,71000 Kč
Unit Price with VAT:475,17910 Kč