
SM141K10LVS | |
|---|---|
DigiKey Part Number | 2994-SM141K10LVS-ND |
Manufacturer | |
Manufacturer Product Number | SM141K10LVS |
Description | MONOCRYSTALLINE SOLAR CELL GEN3 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Monocrystalline Solar Cell 307 mW 6.91 V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ANYSOLAR Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Power (Watts) - Max | 307 mW | |
Current @ Pmpp | 55.1 mA | |
Voltage @ Pmpp | 5.58 V | |
Current - Short Circuit (Isc) | 58.6 mA | |
Type | Monocrystalline | |
Voltage - Open Circuit | 6.91 V | |
Operating Temperature | -40°C ~ 90°C | |
Package / Case | Cells | |
Size / Dimension | 1.772" L x 1.417" W x 0.083" H (45.00mm x 36.00mm x 2.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 207,47000 Kč | 207,47 Kč |
| 10 | 169,82700 Kč | 1 698,27 Kč |
| 50 | 148,02220 Kč | 7 401,11 Kč |
| 100 | 139,59850 Kč | 13 959,85 Kč |
| 250 | 129,25932 Kč | 32 314,83 Kč |
| 500 | 121,99256 Kč | 60 996,28 Kč |
| 1 000 | 119,25175 Kč | 119 251,75 Kč |
| Unit Price without VAT: | 207,47000 Kč |
|---|---|
| Unit Price with VAT: | 251,03870 Kč |


