Monocrystalline Solar Cell 246 mW 5.53 V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM141K08LVS

DigiKey Part Number
2994-SM141K08LVS-ND
Manufacturer
Manufacturer Product Number
SM141K08LVS
Description
MONOCRYSTALLINE SOLAR CELL GEN3
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Monocrystalline Solar Cell 246 mW 5.53 V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage @ Pmpp
4.46 V
Manufacturer
ANYSOLAR Ltd
Current - Short Circuit (Isc)
58.6 mA
Series
Type
Monocrystalline
Packaging
Tray
Voltage - Open Circuit
5.53 V
Part Status
Active
Operating Temperature
-40°C ~ 90°C
Power (Watts) - Max
246 mW
Package / Case
Cells
Current @ Pmpp
55.1 mA
Size / Dimension
1.772" L x 1.142" W x 0.083" H (45.00mm x 29.00mm x 2.10mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 382
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1185,62000 Kč185,62 Kč
10151,87900 Kč1 518,79 Kč
50132,35880 Kč6 617,94 Kč
100124,81630 Kč12 481,63 Kč
250115,56040 Kč28 890,10 Kč
500109,05648 Kč54 528,24 Kč
1 000102,94731 Kč102 947,31 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:185,62000 Kč
Unit Price with VAT:224,60020 Kč