Monocrystalline Solar Cell 184 mW 4.15 V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM141K06TFV

DigiKey Part Number
2994-SM141K06TFV-ND
Manufacturer
Manufacturer Product Number
SM141K06TFV
Description
SOLAR CELL G3 THIN 4.15V 184MW
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Monocrystalline Solar Cell 184 mW 4.15 V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage @ Pmpp
3.35 V
Manufacturer
ANYSOLAR Ltd
Current - Short Circuit (Isc)
58.6 mA
Series
Type
Monocrystalline
Packaging
Tray
Voltage - Open Circuit
4.15 V
Part Status
Active
Operating Temperature
-40°C ~ 90°C
Power (Watts) - Max
184 mW
Package / Case
Cells
Current @ Pmpp
55.1 mA
Size / Dimension
1.772" L x 0.866" W x 0.059" H (45.00mm x 22.00mm x 1.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 246
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1159,79000 Kč159,79 Kč
25120,79720 Kč3 019,93 Kč
50113,86380 Kč5 693,19 Kč
100107,36700 Kč10 736,70 Kč
25099,39528 Kč24 848,82 Kč
50093,79428 Kč46 897,14 Kč
1 00088,53408 Kč88 534,08 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:159,79000 Kč
Unit Price with VAT:193,34590 Kč