Monocrystalline Solar Cell 123 mW 2.76 V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM141K04TFV

DigiKey Part Number
2994-SM141K04TFV-ND
Manufacturer
Manufacturer Product Number
SM141K04TFV
Description
SOLAR CELL G3 THIN 2.76V 123MW
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Monocrystalline Solar Cell 123 mW 2.76 V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage @ Pmpp
2.23 V
Manufacturer
ANYSOLAR Ltd
Current - Short Circuit (Isc)
58.6 mA
Series
Type
Monocrystalline
Packaging
Tray
Voltage - Open Circuit
2.76 V
Part Status
Active
Operating Temperature
-40°C ~ 90°C
Power (Watts) - Max
123 mW
Package / Case
Cells
Current @ Pmpp
55.1 mA
Size / Dimension
1.772" L x 0.591" W x 0.047" H (45.00mm x 15.00mm x 1.20mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 25
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1124,52000 Kč124,52 Kč
10101,77700 Kč1 017,77 Kč
5088,64520 Kč4 432,26 Kč
10083,57620 Kč8 357,62 Kč
25077,35748 Kč19 339,37 Kč
50072,98988 Kč36 494,94 Kč
1 00068,88919 Kč68 889,19 Kč
2 50065,88122 Kč164 703,05 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:124,52000 Kč
Unit Price with VAT:150,66920 Kč