
SM141K04TFS | |
|---|---|
DigiKey Part Number | 2994-SM141K04TFS-ND |
Manufacturer | |
Manufacturer Product Number | SM141K04TFS |
Description | MONOCRYSTALLINE SOLAR CELL GEN3 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Monocrystalline Solar Cell 123 mW 2.76 V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ANYSOLAR Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Power (Watts) - Max | 123 mW | |
Current @ Pmpp | 55.1 mA | |
Voltage @ Pmpp | 2.23 V | |
Current - Short Circuit (Isc) | 58.6 mA | |
Type | Monocrystalline | |
Voltage - Open Circuit | 2.76 V | |
Operating Temperature | -40°C ~ 90°C | |
Package / Case | Cells | |
Size / Dimension | 1.142" L x 0.906" W x 0.059" H (29.00mm x 23.00mm x 1.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 124,52000 Kč | 124,52 Kč |
| 10 | 101,77700 Kč | 1 017,77 Kč |
| 50 | 88,64520 Kč | 4 432,26 Kč |
| 100 | 83,57620 Kč | 8 357,62 Kč |
| 250 | 77,35748 Kč | 19 339,37 Kč |
| 500 | 72,98988 Kč | 36 494,94 Kč |
| 1 000 | 68,88919 Kč | 68 889,19 Kč |
| 2 500 | 65,88122 Kč | 164 703,05 Kč |
| Unit Price without VAT: | 124,52000 Kč |
|---|---|
| Unit Price with VAT: | 150,66920 Kč |


