
SM102K06L | |
|---|---|
DigiKey Part Number | 2994-SM102K06L-ND |
Manufacturer | |
Manufacturer Product Number | SM102K06L |
Description | SOLAR CELL GEN3 4.15V 1369.4MW |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Monocrystalline Solar Cell 1.3694 W 4.15 V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ANYSOLAR Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Power (Watts) - Max | 1.3694 W | |
Current @ Pmpp | 409 mA | |
Voltage @ Pmpp | 3.35 V | |
Current - Short Circuit (Isc) | 436 mA | |
Type | Monocrystalline | |
Voltage - Open Circuit | 4.15 V | |
Operating Temperature | -40°C ~ 90°C | |
Package / Case | Cells | |
Size / Dimension | 5.236" L x 2.047" W x 0.083" H (133.00mm x 52.00mm x 2.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 602,03000 Kč | 602,03 Kč |
| 40 | 439,21875 Kč | 17 568,75 Kč |
| 80 | 414,40350 Kč | 33 152,28 Kč |
| 120 | 400,59908 Kč | 48 071,89 Kč |
| 280 | 382,84689 Kč | 107 197,13 Kč |
| Unit Price without VAT: | 602,03000 Kč |
|---|---|
| Unit Price with VAT: | 728,45630 Kč |



