
SRFL026-150 | |
|---|---|
DigiKey Part Number | SRFL026-150-ND |
Manufacturer | |
Manufacturer Product Number | SRFL026-150 |
Description | RF ANT 748MHZ/892MHZ FLAT 150MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA GSM, LTE, W-CDMA Flat Patch U.FL (UMCC), I-PEX MHF1 Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Antenova | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 748MHz, 892MHz, 1.94GHz, 2.35GHz, 2.6GHz | |
Frequency Range | 698MHz ~ 798MHz, 824MHz ~ 960MHz, 1.71GHz ~ 2.17GHz, 2.3GHz ~ 2.4GHz, 2.5GHz ~ 2.69GHz | |
Antenna Type | Flat Patch | |
Number of Bands | 5 | |
VSWR | 3.1 | |
Return Loss | -10dB | |
Gain | 3.5dBi | |
Features | Cable - 150mm | |
Termination | U.FL (UMCC), I-PEX MHF1 | |
Ingress Protection | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.006" (0.15mm) | |
Applications | GSM, LTE, W-CDMA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 58,64741 Kč | 58 647,41 Kč |
| Unit Price without VAT: | 58,64741 Kč |
|---|---|
| Unit Price with VAT: | 70,96337 Kč |

