
SRFC011-200 | |
|---|---|
DigiKey Part Number | 627-1076-ND |
Manufacturer | |
Manufacturer Product Number | SRFC011-200 |
Description | RF ANT 892MHZ/1.9GHZ FLAT PATCH |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA GSM, WCDMA Flat Patch U.FL (UMCC), I-PEX MHF1 Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Antenova | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | UHF (300MHz ~ 1GHz), UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 892MHz, 1.9GHz | |
Frequency Range | 824MHz ~ 960MHz, 1.71GHz ~ 2.17GHz | |
Antenna Type | Flat Patch | |
Number of Bands | 2 | |
VSWR | 2.2 | |
Return Loss | -12dB | |
Gain | 4dBi | |
Features | - | |
Termination | U.FL (UMCC), I-PEX MHF1 | |
Ingress Protection | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.006" (0.15mm) | |
Applications | GSM, WCDMA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 39,37125 Kč | 39 371,25 Kč |
| Unit Price without VAT: | 39,37125 Kč |
|---|---|
| Unit Price with VAT: | 47,63921 Kč |

