RF ANTENNA WLAN Flat Patch U.FL (UMCC), I-PEX MHF1 Adhesive
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRF2W012-150

DigiKey Part Number
SRF2W012-150-ND
Manufacturer
Manufacturer Product Number
SRF2W012-150
Description
RF ANT 2.4GHZ/5.4GHZ FLAT PATCH
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
RF ANTENNA WLAN Flat Patch U.FL (UMCC), I-PEX MHF1 Adhesive
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Antenova
Series
Packaging
Bulk
Part Status
Active
RF Family/Standard
WiFi
Frequency Group
UHF (2GHz ~ 3GHz), SHF (f > 4GHz)
Frequency (Center/Band)
2.4GHz, 5.4GHz
Frequency Range
2.4GHz ~ 2.5GHz, 4.9GHz ~ 5.9GHz
Antenna Type
Flat Patch
Number of Bands
2
VSWR
1.8
Return Loss
-14dB
Gain
4dBi
Features
-
Termination
U.FL (UMCC), I-PEX MHF1
Ingress Protection
-
Mounting Type
Adhesive
Height (Max)
0.006" (0.15mm)
Applications
WLAN
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1 00031,49700 Kč31 497,00 Kč
Manufacturers Standard Package
Unit Price without VAT:31,49700 Kč
Unit Price with VAT:38,11137 Kč